30W DC-DC converter with dual ±15V outputs, each rated for 1A. Features 87% efficiency, 1.6kV isolation, and overvoltage, overcurrent, and short-circuit protection. Designed for PCB mounting with through-hole technology, operating from a 9V to 36V input range. Compact dimensions of 2 x 1 x 0.4 inches and a wide operating temperature range of -40°C to 85°C.
TDK PXD3024WD15 technical specifications.
| Current - Output 1 | 1A |
| Current - Output 2 | 1A |
| Efficiency | 87% |
| Features | OVP, OCP, SCP |
| Height | 0.4inch |
| Isolation Voltage | 1.6kV |
| Length | 2inch |
| Max Input Voltage | 36V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Power Dissipation | 30W |
| Mount | Through Hole |
| Nominal Input Voltage | 12V |
| Number of Outputs | 2 |
| Output Current | 1A |
| Output Power | 30W |
| Output Voltage | 15V |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | PXD30W |
| Voltage - Output 1 | 15V |
| Voltage - Output 2 | -15V |
| Width | 1inch |
| RoHS | Compliant |
Download the complete datasheet for TDK PXD3024WD15 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.