30W DC-DC converter, board mount, through-hole PCB mounting. Features 12V output voltage, 2.5A output current, and 30W output power. Operates with a 9V to 36V input voltage range, nominal 12V, and 24V operating supply voltage. Offers 89% efficiency, 1.6kV isolation voltage, and includes OVP, OCP, and SCP protection. Dimensions are 2-inch length, 1-inch width, and 0.4-inch height, with an operating temperature range of -40°C to 85°C.
TDK PXD3024WS12 technical specifications.
| Current - Output 1 | 2.5A |
| Efficiency | 89% |
| Features | OVP, OCP, SCP |
| Height | 0.4inch |
| Isolation Voltage | 1.6kV |
| Length | 2inch |
| Max Input Voltage | 36V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2.5A |
| Max Power Dissipation | 30W |
| Mount | Through Hole, PCB |
| Nominal Input Voltage | 12V |
| Number of Outputs | 1 |
| Operating Supply Voltage | 24V |
| Output Current | 2.5A |
| Output Power | 30W |
| Output Voltage | 12V |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Series | PXD30W |
| Voltage - Output 1 | 12V |
| Width | 1inch |
| RoHS | Compliant |
Download the complete datasheet for TDK PXD3024WS12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.