TDK PXD3024WS15 technical specifications.
| Current - Output 1 | 2A |
| Efficiency | 89% |
| Features | OVP, OCP, SCP |
| Height | 10.2mm |
| Isolation Voltage | 1.6kV |
| Length | 50.8mm |
| Max Input Voltage | 36V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2A |
| Max Power Dissipation | 30W |
| Mount | Through Hole, PCB |
| Nominal Input Voltage | 12V |
| Number of Outputs | 1 |
| Output Current | 2A |
| Output Power | 30W |
| Output Voltage | 15V |
| Series | PXD30W (30W) |
| Voltage - Output 1 | 15V |
| Width | 20.3mm |
| RoHS | Compliant |
Download the complete datasheet for TDK PXD3024WS15 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.