TDK PXD3048S05 technical specifications.
| Package/Case | DIP |
| Current - Output 1 | 6A |
| Efficiency | 88% |
| Features | OVP, OCP, SCP |
| Height | 0.4inch |
| Isolation Voltage | 1.6kV |
| Length | 9.84inch |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Output Current | 6A |
| Max Power Dissipation | 30W |
| Mount | Through Hole |
| Nominal Input Voltage | 48V |
| Number of Outputs | 1 |
| Output Power | 30W |
| Packaging | Bulk |
| Series | PXD |
| Voltage - Output 1 | 5V |
| Width | 3.35inch |
| RoHS | Compliant |
Download the complete datasheet for TDK PXD3048S05 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.