TDK PXD3048WD05 technical specifications.
| Current - Output 1 | 3A |
| Current - Output 2 | 1A |
| Depth | 50.8mm |
| Efficiency | 88% |
| Features | OVP, OCP, SCP |
| Isolation | Isolated |
| Isolation Voltage | 1.6kV |
| Length | 25.4mm |
| Max Input Voltage | 75V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Max Power Dissipation | 30W |
| Mount | Through Hole, PCB |
| Nominal Input Voltage | 24V |
| Number of Outputs | 2 |
| Output Current | 3A |
| Output Power | 30W |
| Output Voltage | 5V |
| Series | PXD30W (30W) |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | -5V |
| RoHS | Compliant |
Download the complete datasheet for TDK PXD3048WD05 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.