30W board mount DC-DC converter featuring dual ±12V outputs, each delivering 1.25A. This through-hole mounted unit operates with an efficiency of 88% across an input voltage range of 18V to 75V DC, with a nominal input of 24V. Key protection features include Over Voltage Protection (OVP), Over Current Protection (OCP), and Short Circuit Protection (SCP). The converter provides 1.6kV isolation voltage and operates within a temperature range of -40°C to 85°C.
TDK PXD3048WD12 technical specifications.
| Current - Output 1 | 1.25A |
| Current - Output 2 | 1.25A |
| Depth | 50.8mm |
| Efficiency | 88% |
| Features | OVP, OCP, SCP |
| Height | 0.4inch |
| Isolation Voltage | 1.6kV |
| Length | 2inch |
| Max Input Voltage (DC) | 75V |
| Min Input Voltage (DC) | 18V |
| Max Input Voltage | 75V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.25A |
| Max Output Power | 30W |
| Max Power Dissipation | 30W |
| Mount | Through Hole |
| Nominal Input Voltage | 24V |
| Nominal Output Voltage | -12V |
| Number of Outputs | 2 |
| Output Current | 1.25A |
| Output Power | 30W |
| Output Voltage | 12V |
| Reach SVHC Compliant | Unknown |
| Series | PXD30W (30W) |
| Voltage - Output 1 | 12V |
| Voltage - Output 2 | -12V |
| Width | 1inch |
| RoHS | Compliant |
Download the complete datasheet for TDK PXD3048WD12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.