30W isolated DC/DC converter with 18-75V input and dual +/-15V outputs, each rated for 1A. Features 88% efficiency, overvoltage protection (OVP), overcurrent protection (OCP), and short-circuit protection (SCP). Operates across a -40°C to 85°C temperature range with 1.6kV isolation voltage. This board mount converter has a 2-inch length, 1-inch width, and 0.4-inch height, utilizing through-hole mounting.
TDK PXD3048WD15 technical specifications.
| Current - Output 1 | 1A |
| Current - Output 2 | 1A |
| Efficiency | 88% |
| Features | OVP, OCP, SCP |
| Height | 0.4inch |
| Isolation Voltage | 1.6kV |
| Length | 2inch |
| Max Input Voltage | 75V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Power Dissipation | 30W |
| Mount | Through Hole |
| Nominal Input Voltage | 24V |
| Number of Outputs | 2 |
| Output Current | 1A |
| Output Power | 30W |
| Output Voltage | 15V |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Series | PXD30W |
| Voltage - Output 1 | 15V |
| Voltage - Output 2 | -15V |
| Width | 1inch |
| RoHS | Compliant |
Download the complete datasheet for TDK PXD3048WD15 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.