Isolated DC/DC converter, 30W output power, featuring 5V output voltage and 6A maximum output current. Operates with an input voltage range of 18V to 75V, nominal 24V, and provides 1.6kV isolation. Delivers 88% efficiency with integrated over-voltage protection (OVP), over-current protection (OCP), and short-circuit protection (SCP). Through-hole mounting design, with dimensions of 9.84 inches length, 3.35 inches width, and 0.4 inches height, suitable for operation between -40°C and 85°C.
TDK PXD3048WS05 technical specifications.
| Current - Output 1 | 6A |
| Depth | 50.8mm |
| Efficiency | 88% |
| Features | OVP, OCP, SCP |
| Height | 0.4inch |
| Isolation | Isolated |
| Isolation Voltage | 1.6kV |
| Length | 9.84inch |
| Max Input Voltage | 75V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 6A |
| Max Power Dissipation | 30W |
| Mount | Through Hole |
| Nominal Input Voltage | 24V |
| Number of Outputs | 1 |
| Output Current | 6A |
| Output Power | 30W |
| Output Voltage | 5V |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | PXD30W |
| Voltage - Output 1 | 5V |
| Width | 3.35inch |
| RoHS | Compliant |
Download the complete datasheet for TDK PXD3048WS05 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.