Board mount DC/DC converter delivering 30W output power with a nominal 12V output voltage and 2.5A maximum output current. Features include 18V to 75V DC input range, 1.6kV isolation voltage, and 90% efficiency. Integrated protection includes OVP, OCP, and SCP. Operates across a -40°C to 85°C temperature range. Through-hole mounting package dimensions are 50.8mm (depth) x 25.4mm (width) x 10.16mm (height).
TDK PXD3048WS12 technical specifications.
| Package/Case | Module |
| Current - Output 1 | 2.5A |
| Depth | 50.8mm |
| Efficiency | 90% |
| Features | OVP, OCP, SCP |
| Height | 0.4inch |
| Isolation Voltage | 1.6kV |
| Length | 2inch |
| Max Input Voltage (DC) | 75V |
| Min Input Voltage (DC) | 18V |
| Max Input Voltage | 75V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2.5A |
| Max Output Power | 30W |
| Max Power Dissipation | 30W |
| Mount | Through Hole |
| Nominal Input Voltage | 24V |
| Nominal Output Voltage | 12V |
| Number of Outputs | 1 |
| Output Current | 2.5A |
| Output Power | 30W |
| Output Voltage | 12V |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PXD30W |
| Voltage - Output 1 | 12V |
| Width | 1inch |
| RoHS | Compliant |
Download the complete datasheet for TDK PXD3048WS12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.