
20W isolated DC-DC converter module with dual +/-5V outputs, each rated for 2A. Features a wide 9V to 36V input range and 1.6kV isolation voltage. Operates efficiently at 79% with a maximum power dissipation of 20W. Through-hole mounting design with a compact 2" x 1.6" x 0.4" module package. Suitable for demanding applications with an operating temperature range of -40°C to 100°C.
TDK PXE2024WD05 technical specifications.
| Package/Case | Module |
| Current - Output 1 | 2A |
| Depth | 40.6mm |
| Efficiency | 79% |
| Height | 0.4inch |
| Isolation | Isolated |
| Isolation Voltage | 1.6kV |
| Lead Free | Lead Free |
| Length | 2inch |
| Max Input Voltage | 36V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2A |
| Max Power Dissipation | 20W |
| Mount | Through Hole |
| Number of Outputs | 2 |
| Output Power | 20W |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | PXE |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | -5V |
| Width | 1.6inch |
| RoHS | Compliant |
Download the complete datasheet for TDK PXE2024WD05 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
