
The PXE2024WS15 is a 20W DC/DC converter from TDK with a single output voltage of 15V and a maximum output current of 1.33A. It operates within a temperature range of -40°C to 100°C and has an isolation voltage of 1.6kV. The converter is packaged in bulk and is designed for through hole mounting. It achieves an efficiency of 81% and has a maximum power dissipation of 20W.
TDK PXE2024WS15 technical specifications.
| Current - Output 1 | 1.33A |
| Efficiency | 81% |
| Height | 0.4inch |
| Isolation Voltage | 1.6kV |
| Length | 2inch |
| Max Input Voltage | 36V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.33A |
| Max Power Dissipation | 20W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 1.33A |
| Output Power | 20W |
| Output Voltage | 15V |
| Packaging | Bulk |
| Series | PXE (20W) |
| Voltage - Output 1 | 15V |
| Width | 1.6inch |
| RoHS | Compliant |
Download the complete datasheet for TDK PXE2024WS15 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.