Board mount DC-DC converter, 30W output power. Features a wide input voltage range of 18V to 36V. Delivers regulated output with maximum line regulation of 0.5% and load regulation of 1%. Operates reliably across an extended temperature range from -40°C to 100°C. Compact dimensions of 40.6mm (width) x 50.8mm (length) x 10.2mm (height).
TDK PXE30-24D15 technical specifications.
| Max Operating Temperature | 100 |
| Min Operating Temperature | -40 |
| Width | 40.6 |
| Length | 50.8 |
| Input Voltage-Max | 36 |
| Input Voltage-Min | 18 |
| Line Regulation-Max | 0.5 |
| Load Regulation-Max | 1 |
| Height | 10.2 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TDK PXE30-24D15 to view detailed technical specifications.
No datasheet is available for this part.