
30W DC-DC Converter, board mount module with single 5VDC @ 6A output. Features 18-75VDC input range, 88% efficiency, and 1.6kV isolation. Operates from -40°C to 100°C with OVP, OCP, and SCP protection. Through-hole mounting, 2" x 1.6" x 0.4" package.
TDK PXE30-48WS05 technical specifications.
| Package/Case | Module |
| Current - Output 1 | 6A |
| Depth | 40.6mm |
| Efficiency | 88% |
| Features | OVP, OCP, SCP |
| Height | 0.4inch |
| Isolation | Isolated |
| Isolation Voltage | 1.6kV |
| Length | 2inch |
| Max Input Voltage | 75V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 6A |
| Max Power Dissipation | 30W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 6A |
| Output Power | 30W |
| Output Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | PXE |
| Voltage - Output 1 | 5V |
| Width | 1.6inch |
| RoHS | Compliant |
Download the complete datasheet for TDK PXE30-48WS05 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.