30W DC-DC regulated power supply module, board mountable with through-hole mounting. Features a single 15V output delivering up to 2A, with a maximum power of 30W. Operates from an 18V to 75V input range, boasting 88% efficiency and 1.6kV isolation. Integrated protection includes OVP, OCP, and SCP, with an operating temperature range of -40°C to 100°C.
TDK PXE30-48WS15 technical specifications.
| Package/Case | Module |
| Current - Output 1 | 2A |
| Depth | 40.6mm |
| Efficiency | 88% |
| Features | OVP, OCP, SCP |
| Height | 0.4inch |
| Isolation | Isolated |
| Isolation Voltage | 1.6kV |
| Length | 2inch |
| Max Input Voltage | 75V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2A |
| Max Power Dissipation | 30W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 2A |
| Output Power | 30W |
| Output Voltage | 15V |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | PXE |
| Voltage - Output 1 | 15V |
| Width | 1.6inch |
| RoHS | Compliant |
Download the complete datasheet for TDK PXE30-48WS15 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.