
Board mount DC-DC converter module delivering 3.3V output voltage at 6A, providing 20W of regulated power. Features include overvoltage protection (OVP), overcurrent protection (OCP), and short-circuit protection (SCP). Operates within an 18V to 75V input range with 87% efficiency and 1.6kV isolation. Designed for through-hole mounting, this isolated module offers a wide operating temperature range from -40°C to 100°C.
TDK PXE30-48WS3P3 technical specifications.
| Package/Case | Module |
| Current - Output 1 | 6A |
| Depth | 40.6mm |
| Efficiency | 87% |
| Features | OVP, OCP, SCP |
| Height | 0.4inch |
| Isolation | Isolated |
| Isolation Voltage | 1.6kV |
| Length | 2inch |
| Max Input Voltage | 75V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 6A |
| Max Power Dissipation | 20W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 6A |
| Output Power | 20W |
| Output Voltage | 3.3V |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | PXE |
| Voltage - Output 1 | 3.3V |
| Width | 1.6inch |
| RoHS | Compliant |
Download the complete datasheet for TDK PXE30-48WS3P3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.