
30W isolated DC-DC converter with dual +/-12V outputs, each delivering 1.25A. Features 88% efficiency, 1.6kV isolation voltage, and through-hole PCB mounting. Operating temperature range from -40°C to 100°C, with built-in OVP, OCP, and SCP protection. Approvals include UL, CSA, CE, and EN.
TDK PXE3024D12 technical specifications.
| Approvals | UL, CSA, CE, EN |
| Current - Output 1 | 1.25A |
| Depth | 40.6mm |
| Efficiency | 88% |
| Features | OVP, OCP, SCP |
| Height | 0.4inch |
| Isolation | Isolated |
| Isolation Voltage | 1.6kV |
| Length | 2inch |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.25A |
| Max Power Dissipation | 30W |
| Mount | Through Hole, PCB |
| Number of Outputs | 2 |
| Output Current | 125mA |
| Output Power | 30W |
| Output Voltage | 12V |
| Series | PXE (30W) |
| Turn-On Delay Time | 30ms |
| Voltage - Output 1 | 12V |
| Voltage - Output 2 | -12V |
| Width | 1.6inch |
| RoHS | Compliant |
Download the complete datasheet for TDK PXE3024D12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
