
The PXE3048S05 is a DC/DC converter from TDK with a maximum output current of 6A and output power of 30W. It features overvoltage, overcurrent, and short-circuit protection. The module has a maximum operating temperature of 100°C and a minimum operating temperature of -40°C. It is isolated with a voltage of 1.6kV and has an efficiency of 89%. The converter is designed for through-hole mounting.
TDK PXE3048S05 technical specifications.
| Package/Case | Module |
| Current - Output 1 | 6A |
| Depth | 40.6mm |
| Efficiency | 89% |
| Features | OVP, OCP, SCP |
| Height | 0.4inch |
| Isolation | Isolated |
| Isolation Voltage | 1.6kV |
| Length | 2inch |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 6A |
| Max Power Dissipation | 30W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 6A |
| Output Power | 30W |
| Output Voltage | 5V |
| Series | PXE (30W) |
| Voltage - Output 1 | 5V |
| Width | 1.6inch |
| RoHS | Compliant |
Download the complete datasheet for TDK PXE3048S05 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.