
Board mount DC/DC converter delivering 12V at 2.5A, with 30W maximum output power. Features include 90% efficiency, isolated operation with 1.6kV isolation voltage, and protection against overvoltage, overcurrent, and short circuits. Operates across a wide temperature range from -40°C to 100°C, with input voltage capability from 36V to 75V. Housed in a 2 x 1.6 x 0.4 inch module with through-hole mounting.
TDK PXE3048S12 technical specifications.
| Package/Case | Module |
| Current - Output 1 | 2.5A |
| Depth | 40.6mm |
| Efficiency | 90% |
| Features | OVP, OCP, SCP |
| Height | 0.4inch |
| Isolation | Isolated |
| Isolation Voltage | 1.6kV |
| Length | 2inch |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2.5A |
| Max Power Dissipation | 30W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 2.5A |
| Output Power | 30W |
| Output Voltage | 12V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | PXE |
| Voltage - Output 1 | 12V |
| Width | 1.6inch |
| RoHS | Compliant |
Download the complete datasheet for TDK PXE3048S12 to view detailed technical specifications.
No datasheet is available for this part.
