
The PXE3048S3P3 is a DC/DC converter from TDK with a single output voltage of 3.3V and a maximum output current of 6A. It operates within a temperature range of -40°C to 100°C and has a maximum power dissipation of 20W. The module features overvoltage protection, overcurrent protection, and short-circuit protection. It is available in a through-hole package with a bulk packaging option.
TDK PXE3048S3P3 technical specifications.
| Package/Case | Module |
| Current - Output 1 | 6A |
| Efficiency | 87% |
| Features | OVP, OCP, SCP |
| Height | 0.4inch |
| Isolation Voltage | 1.6kV |
| Length | 2inch |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 6A |
| Max Power Dissipation | 20W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 6A |
| Output Power | 19.8W |
| Output Voltage | 3.3V |
| Packaging | Bulk |
| Series | PXE |
| Voltage - Output 1 | 3.3V |
| Width | 1.6inch |
| RoHS | Compliant |
Download the complete datasheet for TDK PXE3048S3P3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
