Isolated board mount DC/DC converter, through hole, 40W max output power. Features three outputs: 5V at 6A, 12V at 400mA, and -12V at 400mA. Operates with an input voltage range of 18V to 36V DC. Offers 1.6kV isolation and an efficiency of 87%. Extended operating temperature range from -40°C to 100°C.
TDK PXF40-24T05-12 technical specifications.
| Package/Case | Module |
| Current - Output 1 | 6A |
| Current - Output 2 | 400mA |
| Current - Output 3 | 400mA |
| Depth | 50.8mm |
| Efficiency | 0.87% |
| Height | 10.2mm |
| Isolation | Isolated |
| Isolation Voltage | 1.6kV |
| Length | 50.8mm |
| Max Input Voltage (DC) | 36V |
| Min Input Voltage (DC) | 18V |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 40W |
| Mount | Through Hole, PCB |
| Number of Outputs | 3 |
| Output Power | 40W |
| Reach SVHC Compliant | Unknown |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | 12V |
| Voltage - Output 3 | -12V |
| Weight | 2.11oz |
| Width | 50.8mm |
| RoHS | Compliant |
Download the complete datasheet for TDK PXF40-24T05-12 to view detailed technical specifications.
No datasheet is available for this part.