
Board mount DC-DC converter delivering 40W output power at 12V. Features include 3.333A maximum output current, 86% efficiency, and a wide operating temperature range of -40°C to 100°C. Offers 1.6kV isolation and protection features such as OVP, OCP, and SCP. Designed for through-hole PCB mounting with dimensions of 2 x 2 x 0.4 inches. Approvals include UL, CSA, CE, and EN.
TDK PXF4012S12 technical specifications.
| Approvals | UL, CSA, CE, EN |
| Current - Output 1 | 3.333A |
| Depth | 50.8mm |
| Efficiency | 86% |
| Features | OVP, OCP, SCP |
| Height | 0.4inch |
| Isolation | Isolated |
| Isolation Voltage | 1.6kV |
| Length | 2inch |
| Max Input Voltage | 18V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3.333A |
| Max Power Dissipation | 40W |
| Mount | Through Hole, PCB |
| Number of Outputs | 1 |
| Output Current | 3.333A |
| Output Power | 40W |
| Output Voltage | 12V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | PXF |
| Voltage - Output 1 | 12V |
| Width | 2inch |
| RoHS | Compliant |
Download the complete datasheet for TDK PXF4012S12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.