Board mount DC-DC converter delivering 12V output at 40W, with a maximum output current of 3.333A. Features include overvoltage protection (OVP), overcurrent protection (OCP), and short-circuit protection (SCP). Operating across a wide temperature range of -40°C to 105°C, this isolated converter boasts 87% efficiency and 1.6kV isolation voltage. Its through-hole mounting package measures 2 x 2 x 0.4 inches, suitable for input voltages from 9V to 36V.
TDK PXF4024WS12 technical specifications.
| Package/Case | Module |
| Current - Output 1 | 3.333A |
| Depth | 50.8mm |
| Efficiency | 87% |
| Features | OVP, OCP, SCP |
| Height | 0.4inch |
| Isolation | Isolated |
| Isolation Voltage | 1.6kV |
| Length | 2inch |
| Max Input Voltage | 36V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3.333A |
| Max Power Dissipation | 40W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 3.333A |
| Output Power | 40W |
| Output Voltage | 12V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | PXF |
| Voltage - Output 1 | 12V |
| Width | 2inch |
| RoHS | Compliant |
Download the complete datasheet for TDK PXF4024WS12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.