This 24V regulated AC/DC power supply has a maximum output current of 25mA and a maximum output power of 600mW. It features a minimum operating temperature of -20°C and a maximum operating temperature of 70°C. The supply has a line regulation of 0.1% and a load regulation of 1%. It also has a ripple and noise of 2.5% and a tolerance of ±1%. The power supply is designed for use in applications requiring a stable and efficient power source.
TDK QS50010M technical specifications.
| Style | Enclosed |
| Type | Regulated |
| Number of Outputs | 1 |
| Output Voltage | 24V |
| Maximum Output Current | 25A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 600W |
| Efficiency | 91% |
| Minimum Isolation Voltage | 4000VAC |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 70°C |
| Line Regulation | 0.1% |
| Power Indicator | No |
| Output Type | Fixed |
| Load Regulation | 1% |
| Tolerance | ±1% |
| Ripple & Noise | 2.5% |
Download the complete datasheet for TDK QS50010M to view detailed technical specifications.
No datasheet is available for this part.