TDK QVC511752RT-5079 technical specifications.
| Package Family Name | SMD |
| Package/Case | SMD |
| Package Description | Surface Mount Device |
| Pin Count | 8 |
| PCB | 8 |
| Package Length (mm) | 5 |
| Package Width (mm) | 4 |
| Package Height (mm) | 1.35 |
| Seated Plane Height (mm) | 1.35 |
| Mounting | Surface Mount |
| Cage Code | SG168 |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
Download the complete datasheet for TDK QVC511752RT-5079 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.