
960W AC/DC power supply, single output, delivering 24V at 40A. Features 86% efficiency, 3kV isolation voltage, and a wide input voltage range of 85-265V AC. Operates from 0°C to 70°C with chassis or panel mounting. RoHS compliant.
TDK RFE1000-24-Y technical specifications.
| Current - Output 1 | 40A |
| Depth | 127mm |
| Efficiency | 86% |
| Height | 1.61inch |
| Isolation Voltage | 3kV |
| Length | 305mm |
| Max Input Voltage | 265V |
| Min Input Voltage | 85V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 40A |
| Max Output Power | 960W |
| Max Power Dissipation | 960W |
| Mount | Chassis Mount, Panel |
| Nominal Output Voltage | 24V |
| Number of Outputs | 1 |
| Output Current | 40A |
| Output Power | 960W |
| Output Voltage | 24V |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | RFE (1000) |
| Voltage - Output 1 | 24V |
| Weight | 1.323lb |
| Width | 5inch |
| RoHS | Compliant |
Download the complete datasheet for TDK RFE1000-24-Y to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
