
Single-output AC/DC power supply delivering 48V at 21A, with a maximum output power of 1.008kW. Features 88% efficiency, 3kV isolation voltage, and a wide input voltage range of 85-265V AC. Operates within 0°C to 70°C ambient temperature and is CE and RoHS compliant. Chassis and panel mountable, with dimensions of 12 inches length, 5 inches width, and 1.6 inches height.
TDK RFE1000-48-Y technical specifications.
| Approvals | CE |
| Current - Output 1 | 21A |
| Depth | 41mm |
| Efficiency | 88% |
| Height | 1.6inch |
| Isolation Voltage | 3kV |
| Length | 12inch |
| Max Input Voltage | 265V |
| Min Input Voltage | 85V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 21A |
| Max Output Power | 1.008kW |
| Max Power Dissipation | 1.008kW |
| Mount | Chassis Mount, Panel |
| Nominal Output Voltage | 48V |
| Number of Outputs | 1 |
| Output Current | 21A |
| Output Power | 1.008kW |
| Output Voltage | 48V |
| Package Quantity | 1 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | RFE |
| Voltage - Output 1 | 48V |
| Weight | 1.653lb |
| Width | 5inch |
| RoHS | Compliant |
Download the complete datasheet for TDK RFE1000-48-Y to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
