The RFE1600-12 is a commercial-grade 1-channel AC/DC power supply module with a maximum operating temperature of 70 degrees Celsius and a minimum operating temperature of -10 degrees Celsius. It has 26 terminals and a width of 85mm and a length of 320mm. The module is available in a 26-pin R-XXMA-X26 package type. It is designed for use in general applications and is compliant with commercial temperature grade specifications.
TDK RFE1600-12 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 26 |
| Min Operating Temperature | -10 |
| Terminal Position | UNSPECIFIED |
| JEDEC Package Code | R-XXMA-X26 |
| Width | 85 |
| Length | 320 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Number of Outputs | 1 |
| Input Voltage-Max | 265 |
| Input Voltage-Min | 85 |
| Height | 40.8 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TDK RFE1600-12 to view detailed technical specifications.
No datasheet is available for this part.