Single-output AC/DC power supply delivering 24V at 96A, with a maximum power of 2.304kW. Operates across an input voltage range of 85-265VAC. Features a wide operating temperature range from -10°C to 70°C. Equipped with 28 terminals for versatile connectivity.
TDK RFE2500-24 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 28 |
| Min Operating Temperature | -10 |
| Terminal Position | UNSPECIFIED |
| JEDEC Package Code | R-XXMA-X28 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Number of Outputs | 1 |
| Input Voltage-Max | 265 |
| Input Voltage-Min | 85 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TDK RFE2500-24 to view detailed technical specifications.
No datasheet is available for this part.