The RLF12545T-2R7N8R7 is a general purpose inductor from TDK with a nominal inductance of 2.7uH and a maximum current rating of 8.7A. It has a DC resistance of 0.0045 ohms and operates over a temperature range of -20 to 105 degrees Celsius. This surface mount inductor is designed for power inductor applications and has a dual ended terminal placement.
TDK RLF12545T-2R7N8R7 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -20 |
| Number of Functions | 1 |
| Package Length | 12.5 |
| Tolerance | 30 |
| Package Width | 12.5 |
| Package Height | 4.5 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 2.7 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.0045 |
| Rated Current-Max | 8.7 |
| Test Frequency | 0.1 |
| Manufacturer Series | RLF12545 |
| Series | RLF12545 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TDK RLF12545T-2R7N8R7 to view detailed technical specifications.
No datasheet is available for this part.