The RLF12560T-1R9N120 is a surface mount fixed inductor from TDK with a maximum operating temperature of 105 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has a rated current of 12.7A and a DC resistance of 0.0036 ohms. The inductor is shielded and has a nominal inductance of 1.9uH. It is designed for general purpose use and is available in a 5049 package type.
TDK RLF12560T-1R9N120 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 12.8 |
| Tolerance | 30 |
| Package Width | 12.5 |
| Package Height | 6 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 1.9 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| DC Resistance | 0.0036 |
| Rated Current-Max | 12.7 |
| Test Frequency | 0.1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TDK RLF12560T-1R9N120 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.