
Ferrite-core, shielded, general-purpose surface mount inductor with 6.8µH inductance and 20% tolerance. Features a maximum DC current of 2.8A, a rated current of 3A, and a saturation current of 3A. Operates within a temperature range of -40°C to 125°C, with a DC resistance of 44.76mΩ. Packaged in tape and reel, this component is halogen-free and RoHS compliant.
TDK RLF7030T-6R8M2R8 technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Current | 2.8A |
| DC Resistance (DCR) | 44.76mR |
| Depth | 6.9mm |
| Height | 3.2mm |
| Inductance | 6.8uH |
| Inductance Tolerance | 20% |
| Lead Free | Lead Free |
| Length | 7.3mm |
| Max DC Current | 2.8A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rated Current-Max | 3A |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 2.8A |
| RoHS Compliant | Yes |
| Saturation Current | 3A |
| Self Resonant Frequency | 100kHz |
| Series | RLF |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 6.8mm |
| RoHS | Compliant |
Download the complete datasheet for TDK RLF7030T-6R8M2R8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
