The RLF7045T-680MR85-D is a shielded wirewound inductor with a core material of ferrite and a tolerance of 20%. It has a maximum DC current rating of 0.85A and a maximum saturation current of 0.85A. The inductor measures 7.6mm in length, 4.8mm in height, and 7mm in depth. It operates over a temperature range of -40C to 150C.
TDK RLF7045T-680MR85-D technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 68uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 0.85(Typ)A |
| Maximum Saturation Current | 0.85A |
| Max DC Resistance | 0.3408Ohm |
| Product Length | 7.6mm |
| Height | 4.8mm |
| Product Depth | 7mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 150°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for TDK RLF7045T-680MR85-D to view detailed technical specifications.
No datasheet is available for this part.