Single-phase EMI/RFI power line filter designed for robust noise suppression. Operates within a temperature range of -25°C to 85°C, with a maximum operating voltage of 250V and frequency of 60Hz. Features compact dimensions of 52mm width, 87mm length, and 35mm height. This component is ROHS compliant, ensuring adherence to environmental standards.
TDK RSAN-2006 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -25 |
| Width | 52 |
| Length | 87 |
| Height | 35 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TDK RSAN-2006 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.