
The RSAN Series 10A DIN Rail Mount Terminal Block is a general-purpose power product designed for use in a variety of applications. It features a current rating of 10A and a maximum operating temperature of 85°C. The terminal block is mounted on a DIN rail and has a voltage rating of 250V AC. It is available in bulk packaging and is suitable for use in general applications.
TDK RSAN-2010LD technical specifications.
| Current | 10A |
| Current Rating | 10A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | DIN Rail |
| Packaging | Bulk |
| Series | RSAN |
| Termination | Terminal Block |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Weight | 9.17123oz |
| RoHS | Compliant |
Download the complete datasheet for TDK RSAN-2010LD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
