TDK RSAN-2030D technical specifications.
| Current | 30A |
| Current Rating | 30A |
| Lead Free | Lead Free |
| Max Current Rating | 30A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Mount | DIN Rail |
| Operating Frequency | 60 Hz |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | RSAN |
| Termination | Terminal Block |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Weight | 9.17123oz |
| RoHS | Compliant |
Download the complete datasheet for TDK RSAN-2030D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.