TDK RSAN-2040 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -25 |
| Length | 170 |
| Manufacturer Series | RSAN |
| Height | 54 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for TDK RSAN-2040 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.