TDK RSEL-2003AL technical specifications.
| Approvals | UL, CSA, EN |
| Current | 3A |
| Current Rating | 3A |
| Leakage Current | 10uA |
| Max Current Rating | 3A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Chassis Mount, Flanges |
| Operating Frequency | 60 Hz |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | RSEL |
| Termination | Solder |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Weight | 1.552054oz |
| RoHS | Compliant |
Download the complete datasheet for TDK RSEL-2003AL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.