TDK RSEL-2003M technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -25 |
| Width | 38 |
| Length | 56 |
| Height | 30 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TDK RSEL-2003M to view detailed technical specifications.
No datasheet is available for this part.