TDK RSEL-20R5AL technical specifications.
| Current | 500mA |
| Current Rating | 500mA |
| Lead Free | Lead Free |
| Max Current Rating | 500mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Chassis Mount, Flanges |
| Operating Frequency | 60 Hz |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | RSEL |
| Termination | Quick Connect |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Weight | 1.446232oz |
| RoHS | Not CompliantNo |
Download the complete datasheet for TDK RSEL-20R5AL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.