
Single-phase EMI filter designed for power line applications, rated for 250V AC and 6A maximum current. Features DIN rail mounting and terminal block termination for easy integration. Operates efficiently at 60 Hz with a temperature range of -25°C to 85°C. This RoHS compliant component is UL, CSA, and EN approved.
TDK RSEN-2006D technical specifications.
| Approvals | UL, CSA, EN |
| Current | 6A |
| Current Rating | 6A |
| Height | 52mm |
| Lead Free | Lead Free |
| Max Current Rating | 6A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Mount | DIN Rail |
| Operating Frequency | 60 Hz |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | RSEN |
| Termination | Terminal Block |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Weight | 9.17123oz |
| Width | 87mm |
| RoHS | Compliant |
Download the complete datasheet for TDK RSEN-2006D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
