TDK RSEN-2010LD technical specifications.
| Approvals | UL, CSA, EN |
| Current | 10A |
| Current Rating | 10A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | DIN Rail |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | RSEN |
| Termination | Terminal Block |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Weight | 9.17123oz |
| RoHS | Compliant |
Download the complete datasheet for TDK RSEN-2010LD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.