TDK RSEN-2080 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -25 |
| Width | 161 |
| Length | 267 |
| Height | 85 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TDK RSEN-2080 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.