TDK RTAN-5020 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -25 |
| Width | 70 |
| Length | 140 |
| Height | 42 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TDK RTAN-5020 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.