TDK RTCN-5010 technical specifications.
| Current | 10A |
| Current Rating | 10A |
| Max Current Rating | 10A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 500V |
| Mount | Chassis Mount, Flanges |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | RTCN |
| Termination | Terminal Block |
| Voltage Rating (AC) | 500V |
| DC Rated Voltage | 500V |
| Weight | 10.582189oz |
| RoHS | Compliant |
Download the complete datasheet for TDK RTCN-5010 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
