TDK RTCN-5040 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -25 |
| Width | 90 |
| Length | 170 |
| Height | 54 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for TDK RTCN-5040 to view detailed technical specifications.
No datasheet is available for this part.