TDK RTCN-5300 technical specifications.
| Approvals | UL, EN |
| Current | 300A |
| Current Rating | 300A |
| Max Current Rating | 300A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 500V |
| Mount | Chassis Mount, Flanges |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | RTCN |
| Termination | Terminal Block |
| Voltage Rating (AC) | 500V |
| Weight | 17.637lb |
| RoHS | Compliant |
Download the complete datasheet for TDK RTCN-5300 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
