
TDK RTEN-5030D technical specifications.
| Current | 30A |
| Current Rating | 30A |
| Depth | 140mm |
| Lead Free | Lead Free |
| Length | 70mm |
| Max Current Rating | 30A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 500V |
| Mount | DIN Rail |
| Operating Frequency | 60 Hz |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | RTEN |
| Termination | Terminal Block |
| Voltage Rating (AC) | 500V |
| DC Rated Voltage | 500V |
| Weight | 1.367lb |
| RoHS | Compliant |
Download the complete datasheet for TDK RTEN-5030D to view detailed technical specifications.
No datasheet is available for this part.
