
This 500V 200A EMI filter is a chassis mount device with a terminal block termination. It operates within a temperature range of -25°C to 85°C and is compliant with UL and EN approvals. The filter is designed for use in power line applications and is packaged in bulk quantities.
TDK RTEN-5200 technical specifications.
| Approvals | UL, EN |
| Current | 200A |
| Current Rating | 200A |
| Max Current Rating | 200A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 500V |
| Mount | Chassis Mount |
| Operating Frequency | 60 Hz |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | RTEN |
| Termination | Terminal Block |
| Voltage Rating (AC) | 500V |
| Weight | 20.283lb |
| RoHS | Compliant |
Download the complete datasheet for TDK RTEN-5200 to view detailed technical specifications.
No datasheet is available for this part.
