TDK RTEN-5250 technical specifications.
| Approvals | UL, EN |
| Current | 250A |
| Current Rating | 250A |
| Max Current Rating | 250A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 500V |
| Mount | Chassis Mount |
| Operating Frequency | 60 Hz |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | RTEN |
| Termination | Terminal Block |
| Voltage Rating (AC) | 500V |
| Weight | 19.18lb |
| RoHS | Compliant |
Download the complete datasheet for TDK RTEN-5250 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
