
The RTHB-5150 is a chassis mount filter from TDK with a maximum operating temperature of 85°C and a minimum operating temperature of -25°C. It has a maximum voltage rating of 500V AC and a current rating of 150A. The filter is designed for use at an operating frequency of 60 Hz and is packaged in bulk. It is RoHS compliant and has UL and EN approvals.
TDK RTHB-5150 technical specifications.
| Approvals | UL, EN |
| Current | 150A |
| Current Rating | 150A |
| Max Current Rating | 150A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 500V |
| Mount | Chassis Mount |
| Operating Frequency | 60 Hz |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | RTHB |
| Termination | Terminal Block |
| Voltage Rating (AC) | 500V |
| Weight | 27.558lb |
| RoHS | Compliant |
Download the complete datasheet for TDK RTHB-5150 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.